Part Details for AD8188ARUZ-R7 by Analog Devices Inc
Results Overview of AD8188ARUZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8188ARUZ-R7 Information
AD8188ARUZ-R7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8188ARUZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8188ARUZ-R7-ND
|
DigiKey | IC MULTIPLEXER TRPL 2X1 24TSSOP Min Qty: 89 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$3.3900 | Buy Now |
DISTI #
AD8188ARUZ-R7TR-ND
|
DigiKey | IC MULTIPLEXER TRPL 2X1 24TSSOP Min Qty: 89 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9375 | Buy Now |
DISTI #
584-AD8188ARUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Single Supply Mux RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Analog Devices Inc | TSSOP Triple 2:1 G=+1 Single S Min Qty: 1000 Package Multiple: 1000 | 12000 |
|
$2.9375 / $7.4700 | Buy Now |
DISTI #
58797102
|
Verical | Analog Multiplexer Triple 2:1 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$3.3571 | Buy Now |
|
Rochester Electronics | Video Multiplexer, 3 Func, 1 Channel, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$2.7700 / $3.2600 | Buy Now |
Part Details for AD8188ARUZ-R7
AD8188ARUZ-R7 CAD Models
AD8188ARUZ-R7 Part Data Attributes
|
AD8188ARUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8188ARUZ-R7
Analog Devices Inc
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 22.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD8188ARUZ-R7
This table gives cross-reference parts and alternative options found for AD8188ARUZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8188ARUZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8188ARUZ-R7 | Rochester Electronics LLC | Check for Price | TRIPLE 1-CHANNEL, VIDEO MULTIPLEXER, PDSO24, LEAD FREE, MO-153AD, TSSOP-24 | AD8188ARUZ-R7 vs AD8188ARUZ-R7 |
AD8188ARUZ-R7 Frequently Asked Questions (FAQ)
-
The AD8188ARUZ-R7 is a high-speed amplifier, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise. Additionally, it is recommended to place the amplifier close to the signal source and to use a low-impedance output load to minimize ringing and oscillation.
-
The gain resistor values for the AD8188ARUZ-R7 depend on the specific application and the desired gain. The datasheet provides a gain equation that can be used to calculate the required resistor values. Additionally, Analog Devices provides a gain calculator tool that can be used to simplify the process. It is also recommended to consider the noise and distortion performance of the amplifier when selecting the gain resistor values.
-
The maximum power dissipation of the AD8188ARUZ-R7 is 1.4W. To ensure that the amplifier does not overheat, it is recommended to provide adequate heat sinking, such as a thermal pad or a heat sink, and to keep the ambient temperature below 85°C. Additionally, it is recommended to monitor the junction temperature of the amplifier and to reduce the power dissipation if necessary.
-
Common issues with the AD8188ARUZ-R7, such as oscillation or instability, can often be attributed to poor layout and placement, incorrect gain resistor values, or inadequate power supply decoupling. To troubleshoot these issues, it is recommended to review the layout and placement, check the gain resistor values, and ensure that the power supply is properly decoupled. Additionally, it is recommended to use a scope to measure the output signal and to look for signs of oscillation or instability.
-
The AD8188ARUZ-R7 is a member of the AD818x family of amplifiers, and it is pin-compatible with other members of the same family. However, it is recommended to review the datasheet and to verify that the specific amplifier is compatible with the desired application and operating conditions.