-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8184ARZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9635
|
Newark | Video Multiplexer, 700Mhz, -78Db, Nsoic, Multiplexer Configuration:4:1, Bandwidth:700Mhz, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$4.2300 / $8.9400 | Buy Now |
DISTI #
AD8184ARZ-ND
|
DigiKey | IC VIDEO MULTIPLEXER 4X1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
412 In Stock |
|
$4.2375 / $9.4400 | Buy Now |
DISTI #
584-AD8184ARZ
|
Mouser Electronics | Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER RoHS: Compliant | 152 |
|
$4.2300 / $8.5200 | Buy Now |
DISTI #
V36:1790_06213694
|
Arrow Electronics | Analog Multiplexer Single 4:1 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2208 | Americas - 443 |
|
$4.1860 / $4.6040 | Buy Now |
DISTI #
V99:2348_06213694
|
Arrow Electronics | Analog Multiplexer Single 4:1 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 | Americas - 5 |
|
$4.3020 | Buy Now |
|
Analog Devices Inc | SOIC WIDEBAND 4:1 BUFFERED MUL Package Multiple: 56 | 83 |
|
$3.1500 / $9.4400 | Buy Now |
DISTI #
62984446
|
Verical | Analog Multiplexer Single 4:1 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 112 Package Multiple: 56 Date Code: 2208 | Americas - 392 |
|
$4.1860 / $4.6040 | Buy Now |
DISTI #
26150046
|
Verical | Analog Multiplexer Single 4:1 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 56 |
|
$4.6040 | Buy Now |
DISTI #
60978854
|
Verical | Analog Multiplexer Single 4:1 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2133 | Americas - 5 |
|
$4.3020 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8184ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8184ARZ
Analog Devices Inc
700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 115 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.7 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8184ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8184ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8184AR-REEL7 | Analog Devices Inc | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, SOIC-14 | AD8184ARZ vs AD8184AR-REEL7 |
AD8184ARZ-REEL | Analog Devices Inc | Check for Price | 700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer | AD8184ARZ vs AD8184ARZ-REEL |