Part Details for AD8184ARZ-REEL by Analog Devices Inc
Results Overview of AD8184ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8184ARZ-REEL Information
AD8184ARZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for AD8184ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8184ARZ-REELTR-ND
|
DigiKey | IC VIDEO MULTIPLEXER 4X1 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2375 | Buy Now |
DISTI #
584-AD8184ARZ-R
|
Mouser Electronics | Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
|
Analog Devices Inc | SOIC WIDEBAND 4:1 BUFFERED MUL Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.1500 / $9.4400 | Buy Now |
DISTI #
61646947
|
Verical | Analog Multiplexer Single 4:1 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$4.8429 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,BIPOLAR,SOP,14PIN,PLASTIC, TandR, LEAD FREE | 25 |
|
$14.2783 / $17.3655 | Buy Now |
|
Win Source Electronics | IC VIDEO MULTIPLEXER 4X1 14SOIC | 6044 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for AD8184ARZ-REEL
AD8184ARZ-REEL CAD Models
AD8184ARZ-REEL Part Data Attributes
|
AD8184ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8184ARZ-REEL
Analog Devices Inc
700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 115 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.7 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8184ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8184ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8184ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8184ARZ | Analog Devices Inc | $5.1269 | 700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer | AD8184ARZ-REEL vs AD8184ARZ |
AD8184AR-REEL7 | Analog Devices Inc | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, SOIC-14 | AD8184ARZ-REEL vs AD8184AR-REEL7 |