Part Details for AD8184AR by Analog Devices Inc
Results Overview of AD8184AR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8184AR Information
AD8184AR by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8184AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,BIPOLAR,SOP,14PIN,PLASTIC | 497 |
|
$2.9340 / $7.3350 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,BIPOLAR,SOP,14PIN,PLASTIC | 229 |
|
$6.6000 / $12.0000 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9986 |
|
$3.1000 / $3.6500 | Buy Now |
|
Win Source Electronics | IC VIDEO MULTIPLEXER 4X1 14SOIC | 6000 |
|
$3.1149 / $4.6724 | Buy Now |
Part Details for AD8184AR
AD8184AR CAD Models
AD8184AR Part Data Attributes
|
AD8184AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8184AR
Analog Devices Inc
700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 115 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.7 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8184AR
This table gives cross-reference parts and alternative options found for AD8184AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8184AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8184ARZ | Analog Devices Inc | $5.1269 | 700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer | AD8184AR vs AD8184ARZ |
AD8184AR-REEL7 | Analog Devices Inc | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, SOIC-14 | AD8184AR vs AD8184AR-REEL7 |
AD8184ARZ-REEL | Analog Devices Inc | Check for Price | 700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer | AD8184AR vs AD8184ARZ-REEL |