-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9634
|
Newark | Video Multiplexer, 700Mhz, -78Db, Ndip, Multiplexer Configuration:4:1, Bandwidth:700Mhz, Supply Voltage Min:4V, Supply Voltage Max:6V, Ic Case/Package:Ndip, No. Of Pins:14Pins, Cross Talk:-78Db, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8184ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$6.9700 / $10.6900 | Buy Now |
DISTI #
505-AD8184ANZ-ND
|
DigiKey | IC VIDEO MULTIPLEXER 4X1 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$5.8358 / $10.2900 | Buy Now |
DISTI #
584-AD8184ANZ
|
Mouser Electronics | Multiplexer Switch ICs PDIP WIDEBAND 4:1 BUFFERED MULTIPLEXER RoHS: Compliant | 136 |
|
$5.8300 / $10.2800 | Buy Now |
|
Analog Devices Inc | PDIP WIDEBAND 4:1 BUFFERED MUL Min Qty: 1 Package Multiple: 25 | 7589 |
|
$5.8358 / $10.2900 | Buy Now |
DISTI #
27541753
|
Verical | Analog Multiplexer Single 4:1 14-Pin PDIP Tube Min Qty: 100 Package Multiple: 100 | Americas - 7500 |
|
$6.1143 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 4 Channel, BIPolar, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 6047 |
|
$5.3100 / $6.2400 | Buy Now |
|
Ameya Holding Limited | AD8184ANZ 多路复用器, 单4<font face="symbol">´</font>1, 14针 PDIP封装 | 7585 |
|
RFQ | |
|
Chip1Cloud | IC VIDEO MULTIPLEXER 4X1 14DIP | 11000 |
|
RFQ | |
DISTI #
4023737
|
element14 Asia-Pacific | VIDEO MULTIPLEXER, 700MHZ, -78DB, NDIP RoHS: Compliant Min Qty: 1 Container: Each | 110 |
|
$6.2639 / $11.0378 | Buy Now |
DISTI #
4023737
|
Farnell | VIDEO MULTIPLEXER, 700MHZ, -78DB, NDIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 110 |
|
$5.7595 / $10.1262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8184ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8184ANZ
Analog Devices Inc
700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 5.7 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |