-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5 Gbps Quad Buffer Mux/Demux
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8158ACPZ-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 100LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
19 In Stock |
|
$36.1136 / $46.1700 | Buy Now |
DISTI #
584-AD8158ACPZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs 6.5 Gbps Quad Buffer Mux/Demux RoHS: Compliant | 10 |
|
$35.9500 / $46.1700 | Buy Now |
|
Analog Devices Inc | Quad Buffer 2:1 Mux 6.5G Min Qty: 1 Package Multiple: 1 | 182 |
|
$23.2600 / $46.1700 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$43.0576 / $50.6560 | Buy Now | |
|
Rochester Electronics | AD8158 - Cross Point Switch, 2 Channel RoHS: Compliant Status: Active Min Qty: 1 | 788 |
|
$31.6600 / $37.2500 | Buy Now |
|
Chip1Cloud | IC MUX/DEMUX QUAD 2X1 100LFCSP | 15300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8158ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8158ACPZ
Analog Devices Inc
6.5 Gbps Quad Buffer Mux/Demux
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, MO-220VRRE, LFCSP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | CP-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |