-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.2 Gbps, 33 x 17 Digital Crosspoint Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Crossbar Switch, 7-Bit, CMOS, PQFP184 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1387 |
|
$145.7200 / $171.4400 | Buy Now |
|
Chip1Cloud | IC CROSSPOINT SWIT 33X17 184LQFP | 1910 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8151ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8151ASTZ
Analog Devices Inc
3.2 Gbps, 33 x 17 Digital Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, PLASTIC, LQFP-184 | |
Pin Count | 184 | |
Manufacturer Package Code | ST-184 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES AT -3 TO -5.25 IN ECL COMPATIBLE INPUT AND OUTPUT LEVEL | |
Boundary Scan | NO | |
External Data Bus Width | 7 | |
JESD-30 Code | S-PQFP-G184 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 184 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 17 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |