Part Details for AD8150AST by Analog Devices Inc
Overview of AD8150AST by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8150AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Time Switch, PQFP184 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1466 |
|
$153.8900 / $181.0500 | Buy Now |
Part Details for AD8150AST
AD8150AST CAD Models
AD8150AST Part Data Attributes
|
AD8150AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8150AST
Analog Devices Inc
IC TELECOM, DIGITAL TIME SWITCH, PQFP184, 20 X 20 MM, PLASTIC, LQFP-184, Telecom Switching Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1206635 | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, PLASTIC, LQFP-184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-01-23 14:40:50 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial Extended: +0C to +85C | |
EFUP | 50 | |
JESD-30 Code | S-PQFP-G184 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 184 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP184,.87SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for AD8150AST
This table gives cross-reference parts and alternative options found for AD8150AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8150AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8150ASTZ | 1.5 Gb/s, 33x17 Digital Crosspoint Switch | Analog Devices Inc | AD8150AST vs AD8150ASTZ |