Part Details for AD8146ACPZ-R7 by Analog Devices Inc
Overview of AD8146ACPZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8146ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1363
|
Newark | Diff-Amp, 900Mhz, -40 To 85Deg C, Lfcsp, No. Of Channels:3Channels, Gain Bandwidth Product:900Mhz, Supply Voltage Range:4.5V To ± 5.5V, Ic Case/Package:Lfcsp-Wq-Ep, No. Of Pins:24Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8146ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1450 |
|
$5.2700 / $9.0500 | Buy Now |
DISTI #
AD8146ACPZ-R7CT-ND
|
DigiKey | IC AMP DIFFERENTIAL 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1453 In Stock |
|
$4.9359 / $8.7000 | Buy Now |
DISTI #
584-AD8146ACPZ-R7
|
Mouser Electronics | Differential Amplifiers Triple Differential Driver for Wideband Video RoHS: Compliant | 1280 |
|
$4.8700 / $8.7000 | Buy Now |
|
Analog Devices Inc | Triple Differential Driver for Min Qty: 1 Package Multiple: 1500 | 6293 |
|
$3.4300 / $8.7000 | Buy Now |
DISTI #
26634194
|
Verical | SP Amp Differential Driver Amplifier Triple ±5.5V 24-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$5.1714 | Buy Now |
|
Rochester Electronics | Video Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 21520 |
|
$4.4900 / $5.2800 | Buy Now |
|
Chip1Cloud | IC DRIVER TRIPLE DIFF 24-LFCSP | 11500 |
|
RFQ | |
DISTI #
4018967
|
element14 Asia-Pacific | DIFF-AMP, 900MHZ, -40 TO 85DEG C, LFCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1450 |
|
$5.1201 / $9.1955 | Buy Now |
DISTI #
4018967RL
|
element14 Asia-Pacific | DIFF-AMP, 900MHZ, -40 TO 85DEG C, LFCSP RoHS: Compliant Min Qty: 10 Container: Reel | 1450 |
|
$5.1201 / $8.3128 | Buy Now |
DISTI #
4018967
|
Farnell | DIFF-AMP, 900MHZ, -40 TO 85DEG C, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1450 |
|
$4.8798 / $8.5960 | Buy Now |
Part Details for AD8146ACPZ-R7
AD8146ACPZ-R7 CAD Models
AD8146ACPZ-R7 Part Data Attributes
|
AD8146ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8146ACPZ-R7
Analog Devices Inc
Triple Differential Driver for Wideband Video
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD8146ACPZ-R7
This table gives cross-reference parts and alternative options found for AD8146ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8146ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8146ACPZ-R2 | Triple Differential Driver for Wideband Video | Analog Devices Inc | AD8146ACPZ-R7 vs AD8146ACPZ-R2 |