Part Details for AD813AN by Analog Devices Inc
Results Overview of AD813AN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD813AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier, 3 Channel(s), 1 Func, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 62502 |
|
$6.6500 / $7.8200 | Buy Now |
Part Details for AD813AN
AD813AN CAD Models
AD813AN Part Data Attributes
|
AD813AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD813AN
Analog Devices Inc
IC 3 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.4V TO 36V SINGLE SUPPLY | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6.02 dB | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 20.1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD813AN
This table gives cross-reference parts and alternative options found for AD813AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD813AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8962001PA | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | AD813AN vs 5962-8962001PA |
EL5193ACW-T7 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 5 PIN | AD813AN vs EL5193ACW-T7 |
MAX457CSA+ | Maxim Integrated Products | $2.6152 | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | AD813AN vs MAX457CSA+ |
CLC411AJE-TR9 | Comlinear Corporation | Check for Price | Video Amplifier, 1 Func, Bipolar, PDSO8, | AD813AN vs CLC411AJE-TR9 |
MAX4395EUD+ | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | AD813AN vs MAX4395EUD+ |
MAX4395ESD+ | Maxim Integrated Products | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 0.150 INCH, MS-012-AB, SO-14 | AD813AN vs MAX4395ESD+ |
EL2170CS-T7 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 | AD813AN vs EL2170CS-T7 |
EL5160IS | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | AD813AN vs EL5160IS |
AD8056AR-REEL7 | Analog Devices Inc | Check for Price | Low Cost, Dual, 300 MHz Voltage Feedback Amplifier | AD813AN vs AD8056AR-REEL7 |
MAX4395EUD/V+ | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | AD813AN vs MAX4395EUD/V+ |