-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9627
|
Newark | Diff-Amp, 110Mhz, -40 To 125Deg C, Lfcsp, No. Of Channels:1Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:2.7V To ± 6V, Ic Case/Package:Lfcsp, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:11Mvrohs Compliant: Yes |Analog Devices AD8137WYCPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1412 |
|
$2.5000 / $3.9800 | Buy Now |
DISTI #
505-AD8137WYCPZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
851 In Stock |
|
$2.1090 / $4.2000 | Buy Now |
DISTI #
584-AD8137WYCPZ-R7
|
Mouser Electronics | Differential Amplifiers Low Power Diff ADC Driver RoHS: Compliant | 1325 |
|
$2.0200 / $4.2000 | Buy Now |
DISTI #
V72:2272_16512743
|
Arrow Electronics | SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1290 |
|
$2.0130 / $2.6550 | Buy Now |
|
Analog Devices Inc | Low Power Diff ADC Driver Min Qty: 1 Package Multiple: 1500 | 2064 |
|
$1.5000 / $4.2000 | Buy Now |
DISTI #
26702270
|
Verical | SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.2429 | Buy Now |
DISTI #
62362203
|
Verical | SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin LFCSP EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 1290 |
|
$2.0130 / $2.6550 | Buy Now |
|
Rochester Electronics | AD8137 - Low Power Diff ADC Driver RoHS: Compliant Status: Active Min Qty: 1 | 189 |
|
$1.9500 / $2.2900 | Buy Now |
|
Ameya Holding Limited | 171 |
|
RFQ | ||
DISTI #
AD8137WYCPZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8137WYCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8137WYCPZ-R7
Analog Devices Inc
Low Cost, Low Power Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 79 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |