Part Details for AD8132AR by Analog Devices Inc
Overview of AD8132AR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8132AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 289 |
|
$1.4559 / $3.3600 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 252 |
|
$2.2230 / $5.5575 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 83 |
|
$2.1102 / $3.1653 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 231 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 63 |
|
$3.7050 / $5.5575 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 24 |
|
$3.7050 / $5.5575 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 80 |
|
$3.4271 / $5.5575 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Func, Bipolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18539 |
|
$2.4700 / $2.9000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for AD8132AR
AD8132AR CAD Models
AD8132AR Part Data Attributes:
|
AD8132AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8132AR
Analog Devices Inc
Low Cost, High Speed Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.7 TO 11V SINGLE SUPPLY | |
Bandwidth-Nom | 360000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8132AR
This table gives cross-reference parts and alternative options found for AD8132AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8132AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8132AR-REEL7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8132AR vs AD8132AR-REEL7 |