Part Details for AD8131AR-REEL by Analog Devices Inc
Results Overview of AD8131AR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8131AR-REEL Information
AD8131AR-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for AD8131AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 106296 |
|
$2.4200 / $2.8500 | Buy Now |
|
Win Source Electronics | Low-Cost, High-Speed Differential Driver / SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N... more | 3230 |
|
$4.7324 / $6.1126 | Buy Now |
Part Details for AD8131AR-REEL
AD8131AR-REEL CAD Models
AD8131AR-REEL Part Data Attributes
|
AD8131AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8131AR-REEL
Analog Devices Inc
IC OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for AD8131AR-REEL
This table gives cross-reference parts and alternative options found for AD8131AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8131AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4500CDR | Texas Instruments | Check for Price | OP-AMP, 0uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | AD8131AR-REEL vs THS4500CDR |
THS4500CD | Texas Instruments | $9.0160 | 15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC 0 to 70 | AD8131AR-REEL vs THS4500CD |
AD8131AR | Analog Devices Inc | Check for Price | Low-Cost, High Speed Differential Driver | AD8131AR-REEL vs AD8131AR |
THS4500IDR | Texas Instruments | Check for Price | High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85 | AD8131AR-REEL vs THS4500IDR |
AD8131ARZ-REEL7 | Analog Devices Inc | $4.2520 | Low-Cost, High Speed Differential Driver | AD8131AR-REEL vs AD8131ARZ-REEL7 |
THS4500ID | Texas Instruments | $6.7891 | 15V, High-Speed Fully Differential Amplifier with power-down 8-SOIC -40 to 85 | AD8131AR-REEL vs THS4500ID |
AD8131AR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8131AR-REEL vs AD8131AR-REEL |
AD8131ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | AD8131AR-REEL vs AD8131ARZ |
AD8131AR | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8131AR-REEL vs AD8131AR |