-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost 270 MHz Differential Receiver Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8130ARZ-REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7275
|
Newark | Diff-Amp, 290Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:290Mhz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1054 |
|
$3.9100 / $6.3500 | Buy Now |
DISTI #
505-AD8130ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2458 In Stock |
|
$2.4875 / $6.3800 | Buy Now |
DISTI #
584-AD8130ARZ-R7
|
Mouser Electronics | Differential Amplifiers SOIC Lo-Cost Hi-Spd Different'l Receiver RoHS: Compliant | 341 |
|
$2.4800 / $6.1200 | Buy Now |
DISTI #
V72:2272_06213470
|
Arrow Electronics | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 79 |
|
$2.6710 / $4.0570 | Buy Now |
|
Analog Devices Inc | SOIC Lo-Cost Hi-Spd Different' Min Qty: 1 Package Multiple: 1000 | 492 |
|
$2.4875 / $6.3800 | Buy Now |
DISTI #
66461143
|
Verical | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 79 |
|
$2.6710 / $4.0570 | Buy Now |
|
Quest Components | IC,DIFFERENTIAL AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | 7 |
|
$2.7788 / $5.5575 | Buy Now |
|
Rochester Electronics | AD8130 - 270 MHz Differential Receiver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2.3500 / $2.7600 | Buy Now |
DISTI #
AD8130ARZ-REEL7
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.6000 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8130ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8130ARZ-REEL7
Analog Devices Inc
Low Cost 270 MHz Differential Receiver Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for AD8130ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8130ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8130AR | Analog Devices Inc | Check for Price | Low Cost 270 MHz Differential Receiver Amplifier | AD8130ARZ-REEL7 vs AD8130AR |
AD8130AR-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | AD8130ARZ-REEL7 vs AD8130AR-REEL |