-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost 200 MHz Differential Receiver Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9625
|
Newark | Diff-Amp, 200Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:± 2.25V To ± 12.6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8129ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$3.8700 / $5.5400 | Buy Now |
DISTI #
505-AD8129ARZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
871 In Stock |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
584-AD8129ARZ
|
Mouser Electronics | Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver RoHS: Compliant | 0 |
|
$2.8100 / $5.3300 | Order Now |
DISTI #
V36:1790_06213436
|
Arrow Electronics | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2349 | Americas - 98 |
|
$2.6310 / $3.7360 | Buy Now |
DISTI #
E54:1762_00112190
|
Arrow Electronics | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Europe - 13 |
|
$2.5740 / $4.5310 | Buy Now |
|
Analog Devices Inc | SOIC 275MHz High-Speed Diff'l Min Qty: 1 Package Multiple: 98 | 175 |
|
$1.8500 / $5.3300 | Buy Now |
DISTI #
79927375
|
Verical | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2349 | Americas - 98 |
|
$2.6310 / $3.7360 | Buy Now |
DISTI #
65138823
|
Verical | SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 12 |
|
$2.5740 / $4.5310 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, 8 Pin Plastic SOP | 142 |
|
$2.4083 / $5.5575 | Buy Now |
|
Rochester Electronics | Low-Cost 270 Mhz Differential Receiver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$2.4700 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8129ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8129ARZ
Analog Devices Inc
Low Cost 200 MHz Differential Receiver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -12.6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8129ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8129ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8129ARZ-REEL | Low Cost 200 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8129ARZ vs AD8129ARZ-REEL |
AD8129AR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | AD8129ARZ vs AD8129AR |
AD8129AR-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | AD8129ARZ vs AD8129AR-REEL7 |