Part Details for AD811ARZ-16-REEL by Analog Devices Inc
Results Overview of AD811ARZ-16-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD811ARZ-16-REEL Information
AD811ARZ-16-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for AD811ARZ-16-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD811ARZ-16-REELTR-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8375 | Buy Now |
DISTI #
584-AD811ARZ-16-R
|
Mouser Electronics | Video Amplifiers IC, OP AMP, AD811AR IC RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
|
Analog Devices Inc | IC, OP AMP, AD811AR IC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$8.8375 / $16.3900 | Buy Now |
|
Win Source Electronics | IC OPAMP VIDEO HP 16SOIC | 450 |
|
$14.4444 / $21.6666 | Buy Now |
Part Details for AD811ARZ-16-REEL
AD811ARZ-16-REEL CAD Models
AD811ARZ-16-REEL Part Data Attributes
|
AD811ARZ-16-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD811ARZ-16-REEL
Analog Devices Inc
High Performance Video Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 66 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 2500 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD811ARZ-16-REEL
This table gives cross-reference parts and alternative options found for AD811ARZ-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD811ARZ-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD811JRZ-REEL7 | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811ARZ-16-REEL vs AD811JRZ-REEL7 |
AD811AN | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MO-095AA, DIP-8 | AD811ARZ-16-REEL vs AD811AN |
AD811ARZ-20 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO20, MS-013AC, SOIC-20, Audio/Video Amplifier | AD811ARZ-16-REEL vs AD811ARZ-20 |
AD811JR | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811ARZ-16-REEL vs AD811JR |
AD811ACHIPS | Analog Devices Inc | Check for Price | High Performance Video Op Amp | AD811ARZ-16-REEL vs AD811ACHIPS |
AD811ANZ | Analog Devices Inc | $10.4233 | High Performance Video Op Amp | AD811ARZ-16-REEL vs AD811ANZ |
AD811JR-REEL | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD811ARZ-16-REEL vs AD811JR-REEL |
AD811JRZ | Analog Devices Inc | $7.7523 | High Performance Video Op Amp | AD811ARZ-16-REEL vs AD811JRZ |
AD811AR-20 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO20, MS-013AC, SOIC-20, Audio/Video Amplifier | AD811ARZ-16-REEL vs AD811AR-20 |