-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
260 MHz, 16 x 5 Buffered Video Crosspoint Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8106ASTZ-ND
|
DigiKey | IC CROSSPOINT SWITCH 16X5 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$28.1770 / $37.5000 | Buy Now |
DISTI #
584-AD8106ASTZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs `16x5 Low Cost Video Crosspoint G~+1 RoHS: Compliant | 15 |
|
$28.1600 / $37.5000 | Buy Now |
|
Analog Devices Inc | `16x5 Low Cost Video Crosspoin Min Qty: 1 Package Multiple: 1 | 194 |
|
$17.8000 / $37.5000 | Buy Now |
|
Ameya Holding Limited | IC CROSSPOINT SWITCH 16X5 80LQFP | 194 |
|
RFQ | |
|
Chip1Cloud | 260 MHz, 16 �� 5 Buffered Video Crosspoint Switches | IC CROSSPOINT SWITCH 16X5 80LQFP | 6200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8106ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8106ASTZ
Analog Devices Inc
260 MHz, 16 x 5 Buffered Video Crosspoint Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM. 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BDD, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO/NC | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Off-state Isolation-Nom | 93 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 60 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD8106ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8106ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8115ASTZ | Low Cost, 225 MHz ,16 x 16 Crosspoint Switch, G=+2 | Analog Devices Inc | AD8106ASTZ vs AD8115ASTZ |
ADV3229ACPZ | 750 MHz, 8 x 8 Analog Crosspoint Switch | Analog Devices Inc | AD8106ASTZ vs ADV3229ACPZ |
AD8114ASTZ | Low Cost, 225 MHz, 16 x 16 Crosspoint Switch, G=+1 | Analog Devices Inc | AD8106ASTZ vs AD8114ASTZ |
AD8109ASTZ | 325 MHz, 8 x 8 Buffered Video Crosspoint Switch (Gain = 2) | Analog Devices Inc | AD8106ASTZ vs AD8109ASTZ |
AD8110ASTZ | 260 MHz, 16 x 8 Buffered Video Crosspoint Switch (Gain=1) | Analog Devices Inc | AD8106ASTZ vs AD8110ASTZ |
ADV3224ACPZ | 750 MHz, 16 x 8 Analog Crosspoint Switch | Analog Devices Inc | AD8106ASTZ vs ADV3224ACPZ |
AD8107ASTZ | 260 MHz, 16 x 5 Buffered Video Crosspoint Switches | Analog Devices Inc | AD8106ASTZ vs AD8107ASTZ |
AD8108ASTZ | 325 MHz, 8 x 8 Buffered Video Crosspoint Switch (Gain = 1) | Analog Devices Inc | AD8106ASTZ vs AD8108ASTZ |
AD8111ASTZ | 260 MHz, 16 x 8 Buffered Video Crosspoint Switch (Gain=2) | Analog Devices Inc | AD8106ASTZ vs AD8111ASTZ |
AD8113JSTZ | Audio/Video 60MHz 16 x 16 Crosspoint Switch | Analog Devices Inc | AD8106ASTZ vs AD8113JSTZ |