-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
155 MHz Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD809BRZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$8.0867 / $12.7700 | Buy Now |
DISTI #
584-AD809BRZ
|
Mouser Electronics | Phase Locked Loops - PLL 155.52MHZ FREQUENCY SYNTH RoHS: Compliant | 0 |
|
$8.0800 / $12.7700 | Order Now |
|
Analog Devices Inc | 155.52MHZ FREQUENCY SYNTH Min Qty: 1 Package Multiple: 48 | 826 |
|
$5.2200 / $12.7700 | Buy Now |
DISTI #
26616808
|
Verical | Clock Generator 9.72MHz to 19.44MHz-IN 155.52MHz-OUT 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 816 |
|
$7.7179 / $8.9851 | Buy Now |
|
Rochester Electronics | 155.52MHz, OTHER CLOCK GENERATOR, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 5151 |
|
$7.4600 / $8.7800 | Buy Now |
DISTI #
AD809BRZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 48 | 0 |
|
$7.8700 / $8.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD809BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD809BRZ
Analog Devices Inc
155 MHz Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 155.52 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 19.44 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for AD809BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD809BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD809BR-REEL | IC 155.52 MHz, OTHER CLOCK GENERATOR, PDSO16, 0.150 INCH, SOIC-16, Clock Generator | Analog Devices Inc | AD809BRZ vs AD809BR-REEL |
AD809BR | 155.52MHz, OTHER CLOCK GENERATOR, PDSO16, 0.150 INCH, SOIC-16 | Analog Devices Inc | AD809BRZ vs AD809BR |
AD809BRZ-REEL7 | 155 MHz Frequency Synthesizer | Analog Devices Inc | AD809BRZ vs AD809BRZ-REEL7 |
AD809BR-REEL7 | 155 MHz Frequency Synthesizer | Analog Devices Inc | AD809BRZ vs AD809BR-REEL7 |