Part Details for AD809BRZ-REEL7 by Analog Devices Inc
Results Overview of AD809BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD809BRZ-REEL7 Information
AD809BRZ-REEL7 by Analog Devices Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AD809BRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD809BRZ-REEL7TR-ND
|
DigiKey | IC CLK/FREQ SYNTH 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5250 | Buy Now |
DISTI #
584-AD809BRZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL 155.52MHZ FREQUENCY SYNTH RoHS: Compliant | 0 |
|
$7.5200 | Order Now |
|
Analog Devices Inc | 155.52MHZ FREQUENCY SYNTH Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$7.5250 / $15.4300 | Buy Now |
|
Rochester Electronics | 155.52MHz, OTHER CLOCK GENERATOR, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1736 |
|
$7.1100 / $8.3600 | Buy Now |
Part Details for AD809BRZ-REEL7
AD809BRZ-REEL7 CAD Models
AD809BRZ-REEL7 Part Data Attributes
|
AD809BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD809BRZ-REEL7
Analog Devices Inc
155 MHz Frequency Synthesizer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 155.52 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 19.44 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for AD809BRZ-REEL7
This table gives cross-reference parts and alternative options found for AD809BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD809BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD809BR-REEL | Analog Devices Inc | Check for Price | IC 155.52 MHz, OTHER CLOCK GENERATOR, PDSO16, 0.150 INCH, SOIC-16, Clock Generator | AD809BRZ-REEL7 vs AD809BR-REEL |
AD809BRZ | Analog Devices Inc | Check for Price | 155 MHz Frequency Synthesizer | AD809BRZ-REEL7 vs AD809BRZ |