Part Details for AD809BR-REEL by Analog Devices Inc
Overview of AD809BR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD809BR-REEL
AD809BR-REEL CAD Models
AD809BR-REEL Part Data Attributes
|
AD809BR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD809BR-REEL
Analog Devices Inc
IC 155.52 MHz, OTHER CLOCK GENERATOR, PDSO16, 0.150 INCH, SOIC-16, Clock Generator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 155.52 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 19.44 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for AD809BR-REEL
This table gives cross-reference parts and alternative options found for AD809BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD809BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD809BRZ | 155 MHz Frequency Synthesizer | Analog Devices Inc | AD809BR-REEL vs AD809BRZ |
AD809BR | 155.52MHz, OTHER CLOCK GENERATOR, PDSO16, 0.150 INCH, SOIC-16 | Analog Devices Inc | AD809BR-REEL vs AD809BR |
AD809BRZ-REEL7 | 155 MHz Frequency Synthesizer | Analog Devices Inc | AD809BR-REEL vs AD809BRZ-REEL7 |
AD809BR-REEL7 | 155 MHz Frequency Synthesizer | Analog Devices Inc | AD809BR-REEL vs AD809BR-REEL7 |