-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8099ACPZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8099ACPZ-REELCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5038 In Stock |
|
$3.4125 / $8.0400 | Buy Now |
DISTI #
584-AD8099ACPZ-R
|
Mouser Electronics | High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp RoHS: Compliant | 4325 |
|
$3.5000 / $6.4800 | Buy Now |
|
Analog Devices Inc | Ultra Low Noise & Dist. High S Min Qty: 1 Package Multiple: 5000 | 6008 |
|
$2.5900 / $8.0400 | Buy Now |
DISTI #
35210740
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$3.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8099ACPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8099ACPZ-REEL
Analog Devices Inc
Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 13 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Min | 340 V/us | |
Slew Rate-Nom | 1350 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3800000 | |
Voltage Gain-Min | 6300 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8099ACPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8099ACPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8099ACP-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 500 uV OFFSET-MAX, PDSO8, 3 X 3 MM, PLASTIC, LSCSP-8, Operational Amplifier | AD8099ACPZ-REEL vs AD8099ACP-R2 |
AD8099ACPZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 500 uV OFFSET-MAX, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LFCSP-8 | AD8099ACPZ-REEL vs AD8099ACPZ-R2 |
A good PCB layout for the AD8099 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
The gain resistor values depend on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in higher gain but lower bandwidth. The datasheet provides a gain resistor selection table to help with this. Additionally, Analog Devices provides a gain resistor calculator tool on their website.
The maximum power dissipation of the AD8099 is dependent on the ambient temperature and the thermal resistance of the package. For the AD8099ACPZ-REEL, the maximum power dissipation is approximately 670mW at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the operating temperature and thermal resistance.
Yes, the AD8099 can be used as a single-ended to differential converter. However, it requires additional external components and careful layout to ensure common-mode rejection. Analog Devices provides application notes and reference designs for this configuration.
Oscillations or instability issues with the AD8099 can be caused by poor PCB layout, inadequate decoupling, or incorrect gain resistor values. To troubleshoot, check the PCB layout, ensure proper decoupling, and verify the gain resistor values. Additionally, use a spectrum analyzer to identify the frequency of oscillation and adjust the circuit accordingly.