Part Details for AD8091ARZ-REEL7 by Analog Devices Inc
Overview of AD8091ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8091ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7262
|
Newark | Op-Amp, 110Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Bias Current:1.3Μa Rohs Compliant: Yes |Analog Devices AD8091ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 453 |
|
$2.0300 / $3.2600 | Buy Now |
DISTI #
AD8091ARZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2550 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
584-AD8091ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Low Cost, High Speed Rail-to-Rail Amplifier (Single) RoHS: Compliant | 1114 |
|
$1.2600 / $2.3700 | Buy Now |
DISTI #
V72:2272_06213859
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2129 Container: Cut Strips | Americas - 151 |
|
$1.2440 / $1.7450 | Buy Now |
|
Analog Devices Inc | Low Cost Rail-to-Rail Output A Min Qty: 1 Package Multiple: 1000 | 510 |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
58343031
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R Min Qty: 5 Package Multiple: 1 Date Code: 2129 | Americas - 151 |
|
$1.2440 / $1.7450 | Buy Now |
|
Bristol Electronics | 382 |
|
RFQ | ||
|
Quest Components | OP-AMP, 27000 UV OFFSET-MAX, SOIC-8, TandR, LEAD FREE | 40 |
|
$1.4280 / $2.3800 | Buy Now |
|
Rochester Electronics | AD8091 - Operational Amplifier, 27000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 30900 |
|
$1.2000 / $1.4100 | Buy Now |
|
Chip1Cloud | IC OPAMP VFB 110MHZ RRO 8SOIC | 9300 |
|
RFQ |
Part Details for AD8091ARZ-REEL7
AD8091ARZ-REEL7 CAD Models
AD8091ARZ-REEL7 Part Data Attributes:
|
AD8091ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8091ARZ-REEL7
Analog Devices Inc
Low Cost, High Speed Rail-to-Rail Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8091ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8091ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8091ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8091ARZ | Low Cost, High Speed Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8091ARZ-REEL7 vs AD8091ARZ |