Part Details for AD807A-155BRZRL7 by Analog Devices Inc
Results Overview of AD807A-155BRZRL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD807A-155BRZRL7 Information
AD807A-155BRZRL7 by Analog Devices Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD807A-155BRZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD807A-155BRZRL7-ND
|
DigiKey | IC TRANSCEIVER 0/1 16SOIC Min Qty: 19 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1219 In Stock |
|
$16.5900 | Buy Now |
DISTI #
AD807A-155BRZRL7TR-ND
|
DigiKey | IC TRANSCEIVER 0/1 16SOIC Min Qty: 19 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar RoHS: Compliant Status: Active Min Qty: 1 | 1219 |
|
$12.7600 / $15.9500 | Buy Now |
Part Details for AD807A-155BRZRL7
AD807A-155BRZRL7 CAD Models
AD807A-155BRZRL7 Part Data Attributes
|
AD807A-155BRZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD807A-155BRZRL7
Analog Devices Inc
155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.3 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0395 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD807A-155BRZRL7
This table gives cross-reference parts and alternative options found for AD807A-155BRZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD807A-155BRZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD807A-155BR | Analog Devices Inc | Check for Price | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | AD807A-155BRZRL7 vs AD807A-155BR |
AD807A-155BRRL | Analog Devices Inc | Check for Price | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | AD807A-155BRZRL7 vs AD807A-155BRRL |
AD807A-155BRZ | Analog Devices Inc | Check for Price | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | AD807A-155BRZRL7 vs AD807A-155BRZ |
AD807-155BR-REEL7 | Analog Devices Inc | Check for Price | IC ATM/SONET/SDH SUPPORT CIRCUIT, PDSO16, 0.150 INCH, SOIC-16, ATM/SONET/SDH IC | AD807A-155BRZRL7 vs AD807-155BR-REEL7 |
AD807-155BR | Analog Devices Inc | Check for Price | IC ATM/SONET/SDH SUPPORT CIRCUIT, PDSO16, 0.150 INCH, SOIC-16, ATM/SONET/SDH IC | AD807A-155BRZRL7 vs AD807-155BR |
AD807A-155BRZRL | Analog Devices Inc | Check for Price | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | AD807A-155BRZRL7 vs AD807A-155BRZRL |