Part Details for AD8079ARZ-REEL by Analog Devices Inc
Results Overview of AD8079ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8079ARZ-REEL Information
AD8079ARZ-REEL by Analog Devices Inc is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD8079ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8079ARZ-REELTR-ND
|
DigiKey | IC BUFFER 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1125 | Buy Now |
DISTI #
584-AD8079ARZ-R
|
Mouser Electronics | High Speed Operational Amplifiers SOIC 450 MHz Dual Gain=+2.0 Buffer RoHS: Compliant | 0 |
|
$7.1100 | Order Now |
|
Analog Devices Inc | SOIC 450 MHz Dual Gain=+2.0 Bu Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.6100 / $14.7600 | Buy Now |
Part Details for AD8079ARZ-REEL
AD8079ARZ-REEL CAD Models
AD8079ARZ-REEL Part Data Attributes
|
AD8079ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8079ARZ-REEL
Analog Devices Inc
Dual 260 MHz Gain = +2.0 & +2.2 Buffer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 260 MHz | |
Bias Current-Max (IIB) @25C | 6 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8079ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8079ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8079ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8079AR | Analog Devices Inc | Check for Price | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | AD8079ARZ-REEL vs AD8079AR |
AD8079BRZ-REEL | Analog Devices Inc | Check for Price | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | AD8079ARZ-REEL vs AD8079BRZ-REEL |
AD8079AR-REEL | Analog Devices Inc | Check for Price | IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | AD8079ARZ-REEL vs AD8079AR-REEL |
AD8079ARZ | Analog Devices Inc | $9.2773 | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | AD8079ARZ-REEL vs AD8079ARZ |
AD8079BRZ | Analog Devices Inc | Check for Price | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | AD8079ARZ-REEL vs AD8079BRZ |
MAX4203EUA/GG8 | Maxim Integrated Products | Check for Price | Buffer Amplifier, | AD8079ARZ-REEL vs MAX4203EUA/GG8 |
MAX4203EUA/GH9-T | Maxim Integrated Products | Check for Price | Buffer Amplifier | AD8079ARZ-REEL vs MAX4203EUA/GH9-T |
MAX4203EUA+T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 | AD8079ARZ-REEL vs MAX4203EUA+T |
MAX4203ESA | Maxim Integrated Products | Check for Price | Buffer Amplifier, 2 Func, BIPolar, PDSO8, SO-8 | AD8079ARZ-REEL vs MAX4203ESA |
MAX4203EUA-T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 | AD8079ARZ-REEL vs MAX4203EUA-T |