Part Details for AD8065AR by Analog Devices Inc
Overview of AD8065AR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8065ARZ | Analog Devices | SOIC Hi Perf Hi Spd FET Amp w/ | |
AD8065ARTZ-REEL7 | Analog Devices | SOT23 Hi Perf Hi Spd FET Amp w | |
AD8065ARZ-REEL | Analog Devices | SOIC Hi Perf Hi Spd FET Amp w/ |
Price & Stock for AD8065AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 1 |
|
$4.8000 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Func, Bipolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6502 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for AD8065AR
AD8065AR CAD Models
AD8065AR Part Data Attributes
|
AD8065AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8065AR
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8065AR
This table gives cross-reference parts and alternative options found for AD8065AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8065AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8066ARZ-RL | High Performance, 145 MHz FastFET™ Op Amp | Analog Devices Inc | AD8065AR vs AD8066ARZ-RL |
AD8065ARZ-REEL7 | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065AR vs AD8065ARZ-REEL7 |
AD8065ARZ-REEL | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065AR vs AD8065ARZ-REEL |