Part Details for AD8063ARTZ-REEL by Analog Devices Inc
Overview of AD8063ARTZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD8063ARTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 226 |
|
$0.8840 / $1.0400 | Buy Now |
|
Win Source Electronics | Low Cost, 300 MHz Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 10230 |
|
$1.2640 / $1.8960 | Buy Now |
Part Details for AD8063ARTZ-REEL
AD8063ARTZ-REEL CAD Models
AD8063ARTZ-REEL Part Data Attributes
|
AD8063ARTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8063ARTZ-REEL
Analog Devices Inc
OP-AMP, 6000uV OFFSET-MAX, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 95 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1400 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for AD8063ARTZ-REEL
This table gives cross-reference parts and alternative options found for AD8063ARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8063ARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8063ART-R2 | Analog Devices Inc | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | AD8063ARTZ-REEL vs AD8063ART-R2 |
AD8063ART-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN, Operational Amplifier | AD8063ARTZ-REEL vs AD8063ART-REEL |
AD8063ARTZ-R2 | Analog Devices Inc | Check for Price | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable) | AD8063ARTZ-REEL vs AD8063ARTZ-R2 |
AD8063ART-REEL7 | Analog Devices Inc | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | AD8063ARTZ-REEL vs AD8063ART-REEL7 |
AD8063ARTZ-REEL7 | Analog Devices Inc | $1.9105 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable) | AD8063ARTZ-REEL vs AD8063ARTZ-REEL7 |
AD8063ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | AD8063ARTZ-REEL vs AD8063ARTZ-REEL7 |
AD8063ART-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | AD8063ARTZ-REEL vs AD8063ART-REEL |
AD8063ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | AD8063ARTZ-REEL vs AD8063ART-R2 |
AD8063ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | AD8063ARTZ-REEL vs AD8063ART-REEL7 |
AD8063ART | Analog Devices Inc | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO6, SOT-23, 6 PIN, Operational Amplifier | AD8063ARTZ-REEL vs AD8063ART |