Part Details for AD8063ART-REEL7 by Analog Devices Inc
Overview of AD8063ART-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8063ARTZ-REEL7 | Analog Devices | SOT23 Sngl,Rl-to-Rl V-F Amp w/ | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for AD8063ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4107 |
|
RFQ | ||
|
Quest Components | 2064 |
|
$1.1213 / $2.9900 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4809 |
|
$1.0800 / $1.2700 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 320MHZ RRO SOT23-6 | 10200 |
|
$1.4130 / $2.1200 | Buy Now |
Part Details for AD8063ART-REEL7
AD8063ART-REEL7 CAD Models
AD8063ART-REEL7 Part Data Attributes
|
AD8063ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8063ART-REEL7
Analog Devices Inc
OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 95 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1400 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for AD8063ART-REEL7
This table gives cross-reference parts and alternative options found for AD8063ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8063ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8063ART-REEL | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD8063ART-REEL7 vs AD8063ART-REEL |
AD8063ART-REEL | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN, Operational Amplifier | Analog Devices Inc | AD8063ART-REEL7 vs AD8063ART-REEL |
AD8063ARTZ-REEL7 | OP-AMP, 6000 uV OFFSET-MAX, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD8063ART-REEL7 vs AD8063ARTZ-REEL7 |
AD8063ARTZ-R2 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable) | Analog Devices Inc | AD8063ART-REEL7 vs AD8063ARTZ-R2 |
AD8063ART-R2 | OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD8063ART-REEL7 vs AD8063ART-R2 |
AD8063ARTZ-REEL | OP-AMP, 6000uV OFFSET-MAX, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD8063ART-REEL7 vs AD8063ARTZ-REEL |