Part Details for AD8061AR by Analog Devices Inc
Overview of AD8061AR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8061AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1333 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 96 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 202 |
|
$1.2656 / $2.3438 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 76 |
|
$1.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | AD8061 - Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 221091 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
SMC-AD8061AR
|
Sensible Micro Corporation | Operational Amplifier, Single Amp, Bipolar, 8 Pin, Plastic, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9937 Container: Cut Tape | 35 |
|
$0.7600 / $0.9025 | RFQ |
DISTI #
SMC-AD8061AR
|
Sensible Micro Corporation | Operational Amplifier, Single Amp, Bipolar, 8 Pin, Plastic, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 859 |
|
$0.7600 / $0.9025 | RFQ |
Part Details for AD8061AR
AD8061AR CAD Models
AD8061AR Part Data Attributes:
|
AD8061AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8061AR
Analog Devices Inc
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 95 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 1400 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8061AR
This table gives cross-reference parts and alternative options found for AD8061AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8061AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8061AR-REEL7 | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8061AR vs AD8061AR-REEL7 |
AD8061ARZ | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8061AR vs AD8061ARZ |
AD8061AR-REEL | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8061AR vs AD8061AR-REEL |
AD8061ARZ-REEL7 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061AR vs AD8061ARZ-REEL7 |
AD8061ARZ | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061AR vs AD8061ARZ |
AD8061ARZ-REEL | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061AR vs AD8061ARZ-REEL |