-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 MHz, General Purpose Voltage Feedback Op Amps Gain 2 Stable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9606
|
Newark | Op-Amp, 260Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:260Mhz, Supply Voltage Range:± 3V To ± 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8048ARZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$4.3400 / $8.5300 | Buy Now |
DISTI #
505-AD8048ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube |
101 In Stock |
|
$4.1351 / $9.5300 | Buy Now |
DISTI #
584-AD8048ARZ
|
Mouser Electronics | Operational Amplifiers - Op Amps G=2 STABLE V-FDBK OP AMP RoHS: Compliant | 8 |
|
$4.0800 / $8.9800 | Buy Now |
|
Analog Devices Inc | G=2 STABLE V-FDBK OP AMP Package Multiple: 98 | 21 |
|
$4.1351 / $9.5300 | Buy Now |
|
Rochester Electronics | AD8048 - Operational Amplifier, 4000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$3.8200 / $4.4900 | Buy Now |
DISTI #
AD8048ARZ
|
TME | IC: operational amplifier, 260MHz, Ch: 1, SO8, ±3÷6VDC, Iio: 3uA Min Qty: 1 | 0 |
|
$4.8800 / $6.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8048ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8048ARZ
Analog Devices Inc
250 MHz, General Purpose Voltage Feedback Op Amps Gain 2 Stable
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Bias Current-Max (IIB) @25C | 3.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 740 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 630 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8048ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8048ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8048ARZ-REEL7 | Analog Devices Inc | Check for Price | 250 MHz, General Purpose Voltage Feedback Op Amps Gain 2 Stable | AD8048ARZ vs AD8048ARZ-REEL7 |
AD8048AR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | AD8048ARZ vs AD8048AR-REEL7 |
AD8048ARZ-REEL | Analog Devices Inc | Check for Price | OP-AMP, 4000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | AD8048ARZ vs AD8048ARZ-REEL |
AD8048AR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | AD8048ARZ vs AD8048AR-REEL |