-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 350 MHz Voltage Feedback Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8039SRZ-EPR7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8039SRZ-EPR7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
957 In Stock |
|
$4.2471 / $7.3500 | Buy Now |
DISTI #
584-AD8039SRZ-EPR7
|
Mouser Electronics | High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp RoHS: Compliant | 740 |
|
$3.9200 / $8.9200 | Buy Now |
|
Analog Devices Inc | SOIC, Dual Low-Pwr Vltg-Fdbk O Min Qty: 1 Package Multiple: 1000 | 5192 |
|
$3.9250 / $8.9200 | Buy Now |
DISTI #
79323229
|
Verical | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$4.4857 | Buy Now |
|
Rochester Electronics | AD8039 - Low Power 350 MHz Voltage Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2485 |
|
$3.3000 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8039SRZ-EPR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8039SRZ-EPR7
Analog Devices Inc
Low Power, 350 MHz Voltage Feedback Amplifiers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 67 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 340 V/us | |
Slew Rate-Nom | 325 V/us | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
A good PCB layout for the AD8039SRZ-EPR7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR capacitor for decoupling, and keep the input and output impedance low. Also, avoid using long input traces and minimize the distance between the input and the compensation network.
The AD8039SRZ-EPR7 can drive up to 1nF of capacitive load. However, it's recommended to limit the capacitive load to 500pF or less to ensure stability and optimal performance.
Yes, the AD8039SRZ-EPR7 can be used as a unity-gain buffer. However, it's recommended to add a compensation network to ensure stability and optimal performance. A simple RC network with a 1kΩ resistor and a 10pF capacitor can be used for this purpose.
To protect the AD8039SRZ-EPR7 from overvoltage and ESD, use a voltage clamp or a TVS diode at the input, and ensure that the input voltage does not exceed the maximum rating. Also, follow proper ESD handling procedures during assembly and storage.