-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 350 MHz Voltage Feedback Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7221
|
Newark | Op-Amp, 350Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:350Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8039ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217 |
|
$3.2600 / $4.6700 | Buy Now |
DISTI #
505-AD8039ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
882 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-AD8039ARZ
|
Mouser Electronics | High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp RoHS: Compliant | 392 |
|
$2.2500 / $4.4900 | Buy Now |
DISTI #
V36:1790_06213792
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2336 | Americas - 1176 |
|
$2.1640 / $3.1040 | Buy Now |
|
Analog Devices Inc | SOIC, Dual Low-Pwr Vltg-Fdbk O Min Qty: 1 Package Multiple: 98 | 177 |
|
$1.5600 / $4.5000 | Buy Now |
DISTI #
77267958
|
Verical | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Date Code: 2336 | Americas - 1176 |
|
$2.1640 / $3.1040 | Buy Now |
|
Quest Components | IC VOLT-FDBK AMP 350MHZ LP 8SOIC | 57 |
|
$3.2000 / $4.8000 | Buy Now |
|
Rochester Electronics | AD8039 - Low Power 350 MHz Voltage Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$2.0800 / $2.4500 | Buy Now |
DISTI #
AD8039ARZ
|
TME | IC: operational amplifier, 350MHz, Ch: 2, SO8, ±1.5÷6VDC,3÷12VDC Min Qty: 1 | 5 |
|
$2.2800 / $3.3100 | Buy Now |
|
Chip1Cloud | IC OPAMP VFB 350MHZ 8SOIC | 12900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8039ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8039ARZ
Analog Devices Inc
Low Power, 350 MHz Voltage Feedback Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 67 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 340 V/us | |
Slew Rate-Nom | 425 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8039ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8039ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8039ARZ-REEL7 | Low Power, 350 MHz Voltage Feedback Amplifiers | Analog Devices Inc | AD8039ARZ vs AD8039ARZ-REEL7 |
AD8039AR-REEL7 | DUAL OP-AMP, 3000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8039ARZ vs AD8039AR-REEL7 |
AD8039AR-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8039ARZ vs AD8039AR-REEL7 |
AD8039AR | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8039ARZ vs AD8039AR |
AD8039ARZ-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8039ARZ vs AD8039ARZ-REEL7 |
AD8039ARZ | DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8039ARZ vs AD8039ARZ |
AD8039AR | DUAL OP-AMP, 3000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8039ARZ vs AD8039AR |
AD8039AR-REEL | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8039ARZ vs AD8039AR-REEL |