Part Details for AD8031ARTZ-R2 by Analog Devices Inc
Results Overview of AD8031ARTZ-R2 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8031ARTZ-R2 Information
AD8031ARTZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8031ARTZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7204
|
Newark | Op-Amp, 80Mhz, -40 To 85Deg C, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:80Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 316 |
|
$2.6200 / $6.6300 | Buy Now |
DISTI #
505-AD8031ARTZ-R2CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2156 In Stock |
|
$2.6250 / $6.6300 | Buy Now |
DISTI #
584-AD8031ARTZ-R2
|
Mouser Electronics | Operational Amplifiers - Op Amps SOT23 SINGLE LOW POWER OP AMP RoHS: Compliant | 72 |
|
$2.6200 / $6.6300 | Buy Now |
|
Analog Devices Inc | SOT23 SINGLE LOW POWER OP AMP Min Qty: 1 Package Multiple: 250 | 432 |
|
$2.1000 / $6.6300 | Buy Now |
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC | 124 |
|
$7.5735 / $13.7700 | Buy Now |
DISTI #
AD8031ARTZ-R2
|
TME | IC: operational amplifier, 80MHz, Ch: 1, SOT23-5, 500nA Min Qty: 1 | 0 |
|
$4.6100 / $6.8400 | RFQ |
DISTI #
AD8031ARTZ-R2
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 | 0 |
|
$2.7400 / $2.8600 | Buy Now |
DISTI #
SMC-AD8031ARTZ-R2
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 281 |
|
RFQ | |
|
Vyrian | Amplifiers | 1508 |
|
RFQ |