Part Details for AD8031ANZ by Analog Devices Inc
Results Overview of AD8031ANZ by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8031ANZ Information
AD8031ANZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8031ANZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7202
|
Newark | Op-Amp, 80Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:± 1.35V To ± 6V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8031ANZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$3.5700 / $8.3900 | Buy Now |
|
DISTI #
AD8031ANZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
140 In Stock |
|
$3.7464 / $6.5900 | Buy Now |
|
DISTI #
584-AD8031ANZ
|
Mouser Electronics | Operational Amplifiers - Op Amps PDIP SINGLE LOW POWER OP AMP RoHS: Compliant | 195 |
|
$3.4700 / $8.1500 | Buy Now |
|
DISTI #
V99:2348_06213299
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1747 | Americas - 70 |
|
$1.4440 / $3.5756 | Buy Now |
|
|
Analog Devices Inc | PDIP SINGLE LOW POWER OP AMP Package Multiple: 50 | 5800 |
|
$2.6800 / $8.1500 | Buy Now |
|
DISTI #
25631041
|
Verical | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 5550 |
|
$3.4385 | Buy Now |
|
DISTI #
58285615
|
Verical | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1747 | Americas - 70 |
|
$1.4440 / $1.4620 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 10000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 13741 |
|
$2.9300 / $3.6600 | Buy Now |
|
DISTI #
V99:2348_06213299
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1747 | Americas - 70 |
|
$1.4440 / $3.5756 | Buy Now |
|
DISTI #
25631041
|
Verical | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 5550 |
|
$3.4385 | Buy Now |
US Tariff Estimator: AD8031ANZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8031ANZ
AD8031ANZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8031ANZ Part Data Attributes
|
|
AD8031ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8031ANZ
Analog Devices Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | N-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2 µA | |
| Bias Current-Max (IIB) @25C | 2 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 35 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 80000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
AD8031ANZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8031ANZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input (pin 2) to prevent oscillations.
-
For optimal performance, use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce electromagnetic interference (EMI).
-
While the AD8031ANZ can be used as a comparator, it's not recommended due to its relatively slow slew rate (2.5V/μs) and limited output current (20mA). Instead, consider using a dedicated comparator like the AD8561 or AD9671 for faster and more accurate comparisons.
-
To prevent electrostatic discharge (ESD) damage, use ESD-protective equipment, such as wrist straps and mats, when handling the AD8031ANZ. Also, ensure that the device is stored in an anti-static bag or tube, and avoid touching the pins or leads during handling.