Part Details for AD8027ART-R2 by Analog Devices Inc
Results Overview of AD8027ART-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8027ART-R2 Information
AD8027ART-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8027ART-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6 | 210 |
|
$1.4300 / $3.3000 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6 | 204 |
|
$2.0350 / $3.3000 | Buy Now |
Part Details for AD8027ART-R2
AD8027ART-R2 CAD Models
AD8027ART-R2 Part Data Attributes
|
AD8027ART-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8027ART-R2
Analog Devices Inc
IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, SOP6,.11,38 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 11 µA | |
Bandwidth (3dB)-Nom | 190 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Current-Max (IIO) | 0.9 µA | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Gain-Min | 100 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for AD8027ART-R2
This table gives cross-reference parts and alternative options found for AD8027ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8027ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8027ARTZ-REEL | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | AD8027ART-R2 vs AD8027ARTZ-REEL |
AD8027ART-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, MO-178AB, SOT-23, 6 PIN, Audio/Video Amplifier | AD8027ART-R2 vs AD8027ART-REEL7 |
AD8027ARTZ-REEL7 | Analog Devices Inc | $2.7105 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ART-R2 vs AD8027ARTZ-REEL7 |
AD8027ARZ | Analog Devices Inc | $4.1036 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ART-R2 vs AD8027ARZ |
AD8027AR | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8027ART-R2 vs AD8027AR |
AD8027ARZ-REEL7 | Analog Devices Inc | $3.7387 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ART-R2 vs AD8027ARZ-REEL7 |
AD8027ARZ-REEL | Analog Devices Inc | $4.2822 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | AD8027ART-R2 vs AD8027ARZ-REEL |
AD8027AR-REEL7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | AD8027ART-R2 vs AD8027AR-REEL7 |
AD8027ART-R2 Frequently Asked Questions (FAQ)
-
A good layout and PCB design for the AD8027ART-R2 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supplies with capacitors. Additionally, it's recommended to use a low-ESR capacitor (e.g., 10nF) between the BYPASS pin and ground to reduce noise.
-
The choice of gain resistors (Rf and Rg) depends on the desired gain, bandwidth, and noise performance. A good starting point is to use the gain equation (G = 1 + Rf/Rg) and choose resistors that provide the desired gain while keeping the bandwidth and noise within acceptable limits. It's also important to consider the resistor's tolerance, temperature coefficient, and parasitic capacitance.
-
The AD8027ART-R2 can drive capacitive loads up to 1nF without oscillation or instability. However, it's recommended to use a series resistor (Rs) to dampen the load and prevent oscillation. The value of Rs depends on the load capacitance and the desired damping factor.
-
To reduce noise and distortion, use a low-noise power supply, decouple the power supplies with capacitors, and use a low-ESR capacitor between the BYPASS pin and ground. Additionally, keep the input and output traces short and away from noise sources, and use shielding or guard rings to reduce electromagnetic interference.
-
The recommended operating temperature range for the AD8027ART-R2 is -40°C to +125°C. However, the device can operate beyond this range, but with reduced performance and reliability. It's essential to consider the temperature coefficient of the resistors and capacitors in the circuit when operating at extreme temperatures.