Part Details for AD8026AR by Analog Devices Inc
Overview of AD8026AR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8026AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 6000uV Offset-Max, 60MHz Band Width, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27831 |
|
$6.0100 / $7.0800 | Buy Now |
|
Chip1Cloud | Quad High Speed Amplifier | 11600 |
|
RFQ |
Part Details for AD8026AR
AD8026AR CAD Models
AD8026AR Part Data Attributes:
|
AD8026AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8026AR
Analog Devices Inc
IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, PLASTIC, SOIC-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Bandwidth (3dB)-Nom | 60 MHz | |
Bias Current-Max (IIB) @25C | 1.6 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 135 V/us | |
Supply Current-Max | 13.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8026AR
This table gives cross-reference parts and alternative options found for AD8026AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8026AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8026AR-REEL7 | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8026AR vs AD8026AR-REEL7 |
AD8026AR | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8026AR vs AD8026AR |
AD8026AR-REEL | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8026AR vs AD8026AR-REEL |
AD8026AR-REEL7 | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8026AR vs AD8026AR-REEL7 |