Part Details for AD8023ACHIPS by Analog Devices Inc
Overview of AD8023ACHIPS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AD8023ACHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8023ACHIPS
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD8023ACHIPS
AD8023ACHIPS CAD Models
AD8023ACHIPS Part Data Attributes:
|
AD8023ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8023ACHIPS
Analog Devices Inc
High Current Output, Triple Video Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 45 µA | |
Common-mode Reject Ratio-Nom | 56 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XUUC-N14 | |
Neg Supply Voltage Limit-Max | -7.75 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1200 V/us | |
Supply Voltage Limit-Max | 7.75 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 125000 |
Alternate Parts for AD8023ACHIPS
This table gives cross-reference parts and alternative options found for AD8023ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8023ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2321CN | Operational Amplifier, 3 Func, 20000uV Offset-Max, BIPolar, PDIP8, | Elantec (RETIRED) | AD8023ACHIPS vs EL2321CN |
AD8023AR | IC TRIPLE OP-AMP, 5000 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8023ACHIPS vs AD8023AR |
EL2320CS | Operational Amplifier, 3 Func, 20000uV Offset-Max, BIPolar, PDSO8, | Elantec (RETIRED) | AD8023ACHIPS vs EL2320CS |
AD8023ARZ-REEL | High Current Output, Triple Video Amplifier | Analog Devices Inc | AD8023ACHIPS vs AD8023ARZ-REEL |
EL2320CN | Operational Amplifier, 3 Func, 20000uV Offset-Max, BIPolar, PDIP8, | Elantec (RETIRED) | AD8023ACHIPS vs EL2320CN |
AD8023ARZ | High Current Output, Triple Video Amplifier | Analog Devices Inc | AD8023ACHIPS vs AD8023ARZ |
EL2321CS | Operational Amplifier, 3 Func, 20000uV Offset-Max, BIPolar, PDSO8, | Elantec (RETIRED) | AD8023ACHIPS vs EL2321CS |
EL2321CS | TRIPLE OP-AMP, 20000uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8 | Intersil Corporation | AD8023ACHIPS vs EL2321CS |
AD8023ARZ-REEL7 | High Current Output, Triple Video Amplifier | Analog Devices Inc | AD8023ACHIPS vs AD8023ARZ-REEL7 |
AD8023AR-REEL7 | IC TRIPLE OP-AMP, 5000 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8023ACHIPS vs AD8023AR-REEL7 |