Part Details for AD8017ARZ-REEL7 by Analog Devices Inc
Overview of AD8017ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8017ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9857
|
Newark | Op-Amp, 160Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:160Mhz, Supply Voltage Range:± 2.2V To ± 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8017ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 467 |
|
$3.9800 / $5.6700 | Buy Now |
DISTI #
AD8017ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1502 In Stock |
|
$3.9875 / $6.6300 | Buy Now |
DISTI #
584-AD8017ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers SOIC DUAL, LOW POWER DISSIPATION DRIVER RoHS: Compliant | 673 |
|
$3.9800 / $5.6700 | Buy Now |
DISTI #
V72:2272_06213245
|
Arrow Electronics | ADSL Driver Single 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 Container: Cut Strips | Americas - 515 |
|
$4.0910 / $5.4850 | Buy Now |
|
Analog Devices Inc | SOIC DUAL, LOW POWER DISSIPATI Min Qty: 1 Package Multiple: 1000 | 66301 |
|
$3.9875 / $6.6300 | Buy Now |
DISTI #
61654257
|
Verical | ADSL Driver Single 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 66000 |
|
$4.5571 | Buy Now |
DISTI #
60842161
|
Verical | ADSL Driver Single 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2152 | Americas - 515 |
|
$4.0910 / $5.4850 | Buy Now |
DISTI #
SMC-AD8017ARZ-REEL7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 147 |
|
RFQ | |
|
LCSC | Dual 16uA 1600V/us 105MHz 3mV SOIC-8 Operational Amplifier ROHS | 20 |
|
$2.5975 / $2.8888 | Buy Now |
|
Win Source Electronics | Op Amp Driver Dual 8-Pin SOIC N T/R / IC OPAMP GP 160MHZ 8SOIC | 22460 |
|
$2.4350 / $3.1450 | Buy Now |
Part Details for AD8017ARZ-REEL7
AD8017ARZ-REEL7 CAD Models
AD8017ARZ-REEL7 Part Data Attributes
|
AD8017ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8017ARZ-REEL7
Analog Devices Inc
Low Cost, High Output Current, High Output Voltage Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 15.6 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8017ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8017ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8017ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8017AR | Analog Devices Inc | Check for Price | DUAL OP-AMP, 2600uV OFFSET-MAX, 100MHz BAND WIDTH, PDSO8, SOIC-8 | AD8017ARZ-REEL7 vs AD8017AR |
AD8017AR-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2600 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, SOIC-8 | AD8017ARZ-REEL7 vs AD8017AR-REEL |
AD8017ARZ | Analog Devices Inc | $5.0845 | Low Cost, High Output Current, High Output Voltage Line Driver | AD8017ARZ-REEL7 vs AD8017ARZ |
AD8017AR-REEL7 | Analog Devices Inc | Check for Price | DUAL OP-AMP, 2600uV OFFSET-MAX, 100MHz BAND WIDTH, PDSO8, SOIC-8 | AD8017ARZ-REEL7 vs AD8017AR-REEL7 |
AD8017AR-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 2600uV OFFSET-MAX, 100MHz BAND WIDTH, PDSO8, SOIC-8 | AD8017ARZ-REEL7 vs AD8017AR-REEL |
AD8017ARZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2600 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, SOIC-8 | AD8017ARZ-REEL7 vs AD8017ARZ |
AD8017AR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 2600 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, SOIC-8 | AD8017ARZ-REEL7 vs AD8017AR |