Part Details for AD8017AR-REEL by Analog Devices Inc
Overview of AD8017AR-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD8017AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 2600UV OFFSET-MAX, 100MHZ BAND WIDTH, PDSO8 | 22975 |
|
$2.3468 / $6.7050 | Buy Now |
|
Quest Components | DUAL OP-AMP, 2600UV OFFSET-MAX, 100MHZ BAND WIDTH, PDSO8 | 2320 |
|
$4.8000 / $9.6000 | Buy Now |
|
Rochester Electronics | AD8017 - Operational Amplifier, 2 Func, 2600uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 160MHZ 8SOIC | 22800 |
|
$2.4915 / $3.7372 | Buy Now |
Part Details for AD8017AR-REEL
AD8017AR-REEL CAD Models
AD8017AR-REEL Part Data Attributes
|
AD8017AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8017AR-REEL
Analog Devices Inc
DUAL OP-AMP, 2600uV OFFSET-MAX, 100MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 15.6 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8017AR-REEL
This table gives cross-reference parts and alternative options found for AD8017AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8017AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8017AR-REEL | DUAL OP-AMP, 2600 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8017AR-REEL vs AD8017AR-REEL |
AD8017ARZ | Low Cost, High Output Current, High Output Voltage Line Driver | Analog Devices Inc | AD8017AR-REEL vs AD8017ARZ |
AD8017ARZ-REEL7 | Low Cost, High Output Current, High Output Voltage Line Driver | Analog Devices Inc | AD8017AR-REEL vs AD8017ARZ-REEL7 |