-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MHz, Low Power, High Performance Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8014ARTZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8014ARTZ-R2-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 115 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
2161 In Stock |
|
$2.6100 | Buy Now |
DISTI #
AD8014ARTZ-R2CT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 115 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | OP-AMP, 6000 UV OFFSET-MAX, PDSO5 | 148 |
|
$3.1080 / $5.0400 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2161 |
|
$1.9000 / $2.3800 | Buy Now |
|
Vyrian | Amplifiers | 2132 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CF LP LN LDIST SOT23-5 | 200 |
|
$3.1127 / $4.6691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8014ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8014ARTZ-R2
Analog Devices Inc
400 MHz, Low Power, High Performance Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 57 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 4600 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8014ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8014ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8014ARTZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | AD8014ARTZ-R2 vs AD8014ARTZ-R2 |
AD8014ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | AD8014ARTZ-R2 vs AD8014ARTZ-REEL7 |
The maximum power dissipation of the AD8014ARTZ-R2 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the op-amp's internal capacitance and ensure stability.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from noise sources, use a solid ground plane, and avoid routing signals near the op-amp's inputs. Additionally, decoupling capacitors should be placed close to the op-amp's power pins.
The AD8014ARTZ-R2 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If operation above 125°C is required, it's recommended to consult with Analog Devices Inc. or consider using a more suitable op-amp for high-temperature applications.
When choosing resistors for the feedback network, consider the op-amp's input impedance, output impedance, and desired gain. It's recommended to use 1% or 0.1% tolerance resistors to ensure accurate gain and minimize noise.