Part Details for AD8013ARZ-14-RL by Rochester Electronics LLC
Overview of AD8013ARZ-14-RL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8013ARZ-14-RL
AD8013ARZ-14-RL CAD Models
AD8013ARZ-14-RL Part Data Attributes
|
AD8013ARZ-14-RL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8013ARZ-14-RL
Rochester Electronics LLC
Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | CAN ALSO WORK WITH SINGLE 5V SUPPLY | |
Bandwidth-Nom | 140000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8013ARZ-14-RL
This table gives cross-reference parts and alternative options found for AD8013ARZ-14-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8013ARZ-14-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8013ARZ-14-RL | Single Supply, Low Power, Triple Video Amplifier | Analog Devices Inc | AD8013ARZ-14-RL vs AD8013ARZ-14-RL |
AD8013AR-14-REEL7 | IC 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | AD8013ARZ-14-RL vs AD8013AR-14-REEL7 |
AD8013ARZ-14-REEL7 | 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD8013ARZ-14-RL vs AD8013ARZ-14-REEL7 |
AD8013AR-14-REEL | IC 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | AD8013ARZ-14-RL vs AD8013AR-14-REEL |
AD8013AR-14-REEL7 | Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8013ARZ-14-RL vs AD8013AR-14-REEL7 |
AD8013AR-14 | Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8013ARZ-14-RL vs AD8013AR-14 |
AD8013ARZ-14 | Single Supply, Low Power, Triple Video Amplifier | Analog Devices Inc | AD8013ARZ-14-RL vs AD8013ARZ-14 |
AD8013ARZ-14-REEL | 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD8013ARZ-14-RL vs AD8013ARZ-14-REEL |