Part Details for AD8013ACHIPS by Analog Devices Inc
Overview of AD8013ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD8013ACHIPS
AD8013ACHIPS CAD Models
AD8013ACHIPS Part Data Attributes:
|
AD8013ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8013ACHIPS
Analog Devices Inc
Single Supply, Low Power, Triple Video Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | CAN ALSO WORK WITH SINGLE 5V SUPPLY | |
Bandwidth-Nom | 140000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-XUUC-N14 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD8013ACHIPS
This table gives cross-reference parts and alternative options found for AD8013ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8013ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2260CN | VIDEO AMPLIFIER, PDIP8 | Intersil Corporation | AD8013ACHIPS vs EL2260CN |
EL2180CW-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Intersil Corporation | AD8013ACHIPS vs EL2180CW-T7 |
CLC415AJP | Video Amplifier, 4 Func, Bipolar, PDIP14, | Comlinear Corporation | AD8013ACHIPS vs CLC415AJP |
EL5160IS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | AD8013ACHIPS vs EL5160IS |
HA5025IB | VIDEO AMPLIFIER, PDSO14 | Intersil Corporation | AD8013ACHIPS vs HA5025IB |
AD8056ARM-REEL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8013ACHIPS vs AD8056ARM-REEL |
EL8202IY-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MO-187, MSOP-10 | Intersil Corporation | AD8013ACHIPS vs EL8202IY-T7 |
AD8056AR-REEL | Low Cost, Dual, 300 MHz Voltage Feedback Amplifier | Analog Devices Inc | AD8013ACHIPS vs AD8056AR-REEL |
CLC415A8D | Video Amplifier, 4 Func, Bipolar, CDIP14, | Comlinear Corporation | AD8013ACHIPS vs CLC415A8D |
MAX4395EUD+T | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153-AB-1, TSSOP-14 | Maxim Integrated Products | AD8013ACHIPS vs MAX4395EUD+T |