Part Details for AD8011AR by Analog Devices Inc
Overview of AD8011AR by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8011AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06213217
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 98 Package Multiple: 98 Lead time: 52 Weeks Date Code: 1650 | Americas - 6 |
|
$3.4540 | Buy Now |
DISTI #
27087678
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1650 | Americas - 6 |
|
$3.4540 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 399 |
|
$1.8368 / $4.4800 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 319 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 256 |
|
$6.9300 / $12.6000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 110 |
|
$4.3475 / $7.0500 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 47 |
|
$3.0150 / $6.0300 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 28 |
|
$4.0950 / $8.1900 | Buy Now |
Part Details for AD8011AR
AD8011AR CAD Models
AD8011AR Part Data Attributes
|
AD8011AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8011AR
Analog Devices Inc
300 MHz, 1 mA Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 57 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8011AR
This table gives cross-reference parts and alternative options found for AD8011AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8011AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8011ARZ | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8011AR vs AD8011ARZ |