Part Details for AD8011AN by Analog Devices Inc
Results Overview of AD8011AN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8011AN Information
AD8011AN by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8011AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$4.2900 / $5.8500 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34438 |
|
$2.9300 / $3.6600 | Buy Now |
Part Details for AD8011AN
AD8011AN CAD Models
AD8011AN Part Data Attributes
|
AD8011AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8011AN
Analog Devices Inc
IC OP-AMP, 6000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 57 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 7.62 mm |
AD8011AN Frequently Asked Questions (FAQ)
-
A good layout and grounding technique is crucial for the AD8011AN's performance. It is recommended to use a star-ground configuration, with the op-amp's ground pin connected to a single point on the PCB. Additionally, keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce noise and EMI.
-
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A good rule of thumb is to choose resistors with a value between 1 kΩ and 10 kΩ. For higher gains, use lower resistor values, and for lower gains, use higher resistor values. Also, consider the resistor's tolerance and temperature coefficient to ensure stability and accuracy.
-
The AD8011AN can drive capacitive loads up to 1 nF without oscillation or instability. However, it's recommended to use a series resistor (Rs) to dampen the load and prevent oscillation. The value of Rs depends on the load capacitance and the desired bandwidth.
-
To reduce noise and EMI, use a low-noise power supply, decouple the power pins with capacitors, and use a shielded enclosure. Additionally, keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce noise and EMI. You can also use ferrite beads or common-mode chokes to filter out high-frequency noise.
-
The AD8011AN has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. This feature helps prevent damage to the device due to overheating.