Part Details for AD8009ACHIPS by Analog Devices Inc
Overview of AD8009ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD8009ACHIPS
AD8009ACHIPS CAD Models
AD8009ACHIPS Part Data Attributes:
|
AD8009ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8009ACHIPS
Analog Devices Inc
1 GHz, 5,500 V/µs Low Distortion Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 150 µA | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 5500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD8009ACHIPS
This table gives cross-reference parts and alternative options found for AD8009ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8009ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0254602VPA | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-CDIP -55 to 125 | Texas Instruments | AD8009ACHIPS vs 5962F0254602VPA |
5962F0254602VZA | VIDEO AMPLIFIER | Texas Instruments | AD8009ACHIPS vs 5962F0254602VZA |
LMH6702JFLQMLV | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-CDIP -55 to 125 | Texas Instruments | AD8009ACHIPS vs LMH6702JFLQMLV |
LMH6702WG-QML/NOPB | 1 CHANNEL, VIDEO AMPLIFIER, CDSO10 | Texas Instruments | AD8009ACHIPS vs LMH6702WG-QML/NOPB |
5962F0254601VZX | 1 CHANNEL, VIDEO AMPLIFIER, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | AD8009ACHIPS vs 5962F0254601VZX |
5962-0254601VPA | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 8-CDIP -55 to 125 | Texas Instruments | AD8009ACHIPS vs 5962-0254601VPA |
LMH6702WG-QML | 1 CHANNEL, VIDEO AMPLIFIER, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | AD8009ACHIPS vs LMH6702WG-QML |
LMH6702WG-QMLV | 1.7 GHz, Ultra Low Distortion, Wideband Op Amp 10-CFP -55 to 125 | Texas Instruments | AD8009ACHIPS vs LMH6702WG-QMLV |
LMH6702J-QML | 1 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD8009ACHIPS vs LMH6702J-QML |
5962-0254601VZX | 1 CHANNEL, VIDEO AMPLIFIER, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | AD8009ACHIPS vs 5962-0254601VZX |