-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, High Speed Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8007AKSZ-REEL7 | Analog Devices | SC70, Single Ultra-Low Distort |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8007AKSZ-R2-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SC70-5 Min Qty: 111 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
1680 In Stock |
|
$2.7000 | Buy Now |
DISTI #
AD8007AKSZ-R2CT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SC70-5 Min Qty: 111 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1680 |
|
$2.3200 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8007AKSZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8007AKSZ-R2
Analog Devices Inc
Ultralow Distortion, High Speed Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | ROHS COMPLIANT, MO-203AA, SC70-5 | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Nom | 59 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 665 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 10.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD8007AKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8007AKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8007AKSZ-REEL | OP-AMP, 4000uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-203AA, SC70-5 | Analog Devices Inc | AD8007AKSZ-R2 vs AD8007AKSZ-REEL |
AD8007AKS-R2 | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO5, MO-203AA, SC70-5, Operational Amplifier | Analog Devices Inc | AD8007AKSZ-R2 vs AD8007AKS-R2 |
AD8007AKSZ-REEL7 | Ultralow Distortion, High Speed Amplifiers | Analog Devices Inc | AD8007AKSZ-R2 vs AD8007AKSZ-REEL7 |