Part Details for AD8003ACPZ-R2 by Analog Devices Inc
Overview of AD8003ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8003ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8003ACPZ-R2-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 24LFCSP Min Qty: 63 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$4.9800 | Buy Now |
DISTI #
AD8003ACPZ-R2CT-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 24LFCSP Min Qty: 63 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 3 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 63 |
|
$4.0700 / $4.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$6.0000 / $9.2300 | Buy Now |
|
Win Source Electronics | IC OPAMP CFA 3 CIRCUIT 24LFCSP / Current Feedback Amplifier 3 Circuit 24-LFCSP-WQ (4x4) | 1840 |
|
$5.0143 / $7.5214 | Buy Now |
Part Details for AD8003ACPZ-R2
AD8003ACPZ-R2 CAD Models
AD8003ACPZ-R2 Part Data Attributes
|
AD8003ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8003ACPZ-R2
Analog Devices Inc
Triple, 1.5 GHz Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |