Part Details for AD8002ARMZ by Analog Devices Inc
Overview of AD8002ARMZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8002ARMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9589
|
Newark | Op-Amp, 600Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:600Mhz, Supply Voltage Range:± 3V To ± 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8002ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$5.5400 / $8.5200 | Buy Now |
DISTI #
AD8002ARMZ-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
266 In Stock |
|
$4.6495 / $8.2000 | Buy Now |
DISTI #
584-AD8002ARMZ
|
Mouser Electronics | Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO RoHS: Compliant | 146 |
|
$4.6400 / $8.1900 | Buy Now |
DISTI #
V99:2348_06213179
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1937 | Americas - 191 |
|
$4.5770 | Buy Now |
DISTI #
E54:1762_00112046
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 91 |
|
$4.1380 / $5.7830 | Buy Now |
DISTI #
V36:1790_06213179
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1930 | Americas - 67 |
|
$4.5260 / $6.0730 | Buy Now |
|
Analog Devices Inc | miniSO DUAL HI PERF LO PWR VID Min Qty: 1 Package Multiple: 50 | 104 |
|
$4.6495 / $8.2000 | Buy Now |
|
Rochester Electronics | Video Amplifier, 2 Channel(s), PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 25276 |
|
$4.2300 / $4.9700 | Buy Now |
DISTI #
AD8002ARMZ
|
TME | IC: operational amplifier, 600MHz, Ch: 2, MSOP8, ±3÷6VDC, 70mA Min Qty: 1 | 0 |
|
$5.6700 / $7.6500 | RFQ |
Part Details for AD8002ARMZ
AD8002ARMZ CAD Models
AD8002ARMZ Part Data Attributes:
|
AD8002ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8002ARMZ
Analog Devices Inc
Dual 600 MHz, 50 mW Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 700 V/us | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |