Part Details for AD8002ARM by Analog Devices Inc
Results Overview of AD8002ARM by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8002ARM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Video Amplifier, 2 Channel(s), 1 Func, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12120 |
|
$3.4600 / $4.3300 | Buy Now |
|
Win Source Electronics | IC OPAMP CF DUAL LP LDIST 8MSOP | 3000 |
|
$10.8333 / $16.2500 | Buy Now |
Part Details for AD8002ARM
AD8002ARM CAD Models
AD8002ARM Part Data Attributes
|
AD8002ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8002ARM
Analog Devices Inc
IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8, Audio/Video Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for AD8002ARM
This table gives cross-reference parts and alternative options found for AD8002ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8002ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8002ARM-REEL | Analog Devices Inc | Check for Price | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8, Audio/Video Amplifier | AD8002ARM vs AD8002ARM-REEL |
AD8002ARM Frequently Asked Questions (FAQ)
-
To minimize noise and ensure optimal performance, it is recommended to follow a star-grounding scheme, keep the input and output traces short and away from each other, and use a solid ground plane. Additionally, decouple the power supplies with 0.1uF and 10uF capacitors, and use a low-ESR capacitor for the output filter.
-
The output filter components (Rf and Cf) should be chosen based on the desired bandwidth and noise performance. A good starting point is to use Rf = 100-200 ohms and Cf = 10-22nF. The values can be adjusted based on the specific application requirements and simulation results.
-
The AD8002ARM can drive a maximum capacitive load of 100pF. Exceeding this limit may cause instability and oscillations. If a larger capacitive load is required, an isolation resistor or a buffer stage may be necessary.
-
The input bias current of the AD8002ARM can be compensated for by adding a resistor (Rb) in series with the input signal, where Rb = (Vcm - Vref) / Ib, where Vcm is the common-mode voltage, Vref is the reference voltage, and Ib is the input bias current.
-
The recommended power-up sequence for the AD8002ARM is to apply the power supplies (Vcc and Vee) simultaneously, followed by the input signal. This helps to prevent latch-up and ensures proper operation.