Part Details for AD8002AR by Analog Devices Inc
Results Overview of AD8002AR by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8002AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2080 |
|
RFQ | ||
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 1664 |
|
$4.8038 / $9.6075 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 1400 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 453 |
|
$3.8430 / $9.6075 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 297 |
|
$4.9467 / $8.9940 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 78 |
|
$5.2982 / $8.5917 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 37 |
|
$6.4050 / $9.6075 | Buy Now |
|
Rochester Electronics | Video Amplifier, 2 Channel(s), 1 Func, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2104 |
|
$3.6100 / $4.5100 | Buy Now |
Part Details for AD8002AR
AD8002AR CAD Models
AD8002AR Part Data Attributes
|
AD8002AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8002AR
Analog Devices Inc
Dual 600 MHz, 50 mW Current Feedback Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices |
Alternate Parts for AD8002AR
This table gives cross-reference parts and alternative options found for AD8002AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8002AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8002AR-REEL7 | Analog Devices Inc | Check for Price | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | AD8002AR vs AD8002AR-REEL7 |
AD8002AR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8002AR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the input capacitance and improve stability.
-
The recommended input common-mode voltage range for the AD8002AR is between VEE + 2V and VCC - 2V. Operating outside this range may affect the amplifier's performance and stability.
-
While the AD8002AR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (140V/μs) and limited output current (±60mA). A dedicated comparator like the AD8561 or AD9671 might be a better option for high-speed comparator applications.
-
To ensure ESD protection, use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device, such as the ADG323, in conjunction with proper PCB layout practices and component selection. Follow the guidelines in the datasheet and application notes for ESD protection.