-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 MHz, 50 mW Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8697
|
Newark | Op-Amp, 795Mhz, 3 To 6V, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:795Mhz, Supply Voltage Range:± 3V To ± 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8001ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4351 |
|
$3.5700 / $6.1200 | Buy Now |
DISTI #
505-AD8001ARTZ-REEL7CT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7875 / $6.9300 | Buy Now |
DISTI #
584-AD8001ARTZ-R7
|
Mouser Electronics | Video Amplifiers SOT23 HI PERF LO PWR VIDEO AMP RoHS: Compliant | 439 |
|
$2.7800 / $6.2100 | Buy Now |
DISTI #
V72:2272_06213173
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 Container: Cut Strips | Americas - 2741 |
|
$2.9930 / $3.8940 | Buy Now |
|
Analog Devices Inc | SOT23 HI PERF LO PWR VIDEO AMP Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$2.7875 / $7.1800 | Buy Now |
DISTI #
26712859
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$3.1857 | Buy Now |
DISTI #
67608223
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2126 | Americas - 2741 |
|
$2.9930 | Buy Now |
DISTI #
81322415
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1849 | Americas - 626 |
|
$3.7500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 9000uV Offset-Max, BIPolar, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 19476 |
|
$2.6400 / $3.1000 | Buy Now |
DISTI #
AD8001ARTZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 626 |
|
$2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8001ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8001ARTZ-REEL7
Analog Devices Inc
800 MHz, 50 mW Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8001ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8001ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | AD8001ARTZ-REEL7 vs AD8001ARTZ-REEL7 |